reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HF92F-012D-2A :: Mini-High Power Relay, 12V, 2NO, 30A, sealed

Item-No.: HF92F-012D-2A
€6,99
Category of goods: 1 = discountable

HF92F-012D-2A

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature power relay
    • Design
    • 2x NO contact
  • Specials
    • Specification
    • Wash-proof, RT III
  • Electrical values
    • Switching voltage
    • 277 V AC
    • Switching capacity
    • 8310 VA
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 86 Ohm
    • max. switching current
    • 30 A
    • Power input (operation)
    • 1.67 W
    • Approval
    • UL, VDE
  • Interfaces
    • Contacts
    • AgSnO2 / AgCdO
  • Measures
    • Length
    • 52 mm
    • Width
    • 33.7 mm
    • Height
    • 26.7 mm
Type: Miniature High Power Relay
Design: 2 NO
specification: sealed, RT III
switching voltage: 277 VAC
switching capacity: 8310 VA
Voltage DC: 12V
internal resistance: 86 Ohm
switching current: 30A
power input (operation): 1,67 W
temperature max.: -40° bis 85°C
unit weight: 0,086 kg



Manufacturer : HONGFA
Factory number : HF92F-012D-2A21S
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature power relay
    • Design
    • 2x NO contact
  • Specials
    • Specification
    • Wash-proof, RT III
  • Electrical values
    • Switching voltage
    • 277 V AC
    • Switching capacity
    • 8310 VA
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 86 Ohm
    • max. switching current
    • 30 A
    • Power input (operation)
    • 1.67 W
    • Approval
    • UL, VDE
  • Interfaces
    • Contacts
    • AgSnO2 / AgCdO
  • Measures
    • Length
    • 52 mm
    • Width
    • 33.7 mm
    • Height
    • 26.7 mm
Datasheet/manual