reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HF33F-024-Z :: Miniature power relay 24 V, 1 changeover contact, 5 A, RT III

Item-No.: HF33F-024-Z
€1,70
Category of goods: 1

HF33F-024-Z

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature relay
    • Design
    • 1x changeover contact
  • Interfaces
    • Connection
    • PCB mounting
    • Contacts
    • AgSnO2 / AgNi / AgCdO
  • Specials
    • Specification
    • Wash-proof, RT III
  • Electrical values
    • Switching voltage
    • 277 V AC / 30 V DC
    • Switching capacity
    • 1250 VA / 150 W
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 1280 Ohm
    • max. switching current
    • 5 A
    • Power input (operation)
    • 0.45 W
    • Approval
    • UL, VDE
  • Measures
    • Length
    • 20.5 mm
    • Width
    • 10.2 mm
    • Height
    • 15.3 mm

Type: DIL miniature relay
Design: 1 changeover contact
Specification: splashproof, RT III
Switching voltage: 277 VAC 30 VDC
Switching power: 1250 VA/150 W
DC voltage: 24 V
Internal resistance: 1280 ohm
Switching current: 5 A
Power consumption (during operation): 0.45 W
Maximum temperature: -40°C to 70°C
Unit weight: 0.007 kg



Manufacturer : HONGFA
Factory number : HF33F/024-ZST
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature relay
    • Design
    • 1x changeover contact
  • Interfaces
    • Connection
    • PCB mounting
    • Contacts
    • AgSnO2 / AgNi / AgCdO
  • Specials
    • Specification
    • Wash-proof, RT III
  • Electrical values
    • Switching voltage
    • 277 V AC / 30 V DC
    • Switching capacity
    • 1250 VA / 150 W
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 1280 Ohm
    • max. switching current
    • 5 A
    • Power input (operation)
    • 0.45 W
    • Approval
    • UL, VDE
  • Measures
    • Length
    • 20.5 mm
    • Width
    • 10.2 mm
    • Height
    • 15.3 mm
Datasheet/manual