reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HF14FW-024-HT :: Power relay, 24 V, 1 NO, 20 A

Item-No.: HF14FW-024-HT
€3,75
Category of goods: 1


HF14FW-024-HT

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature power relay
    • Design
    • 1x NO contact
  • Specials
    • Specification
    • RT II
  • Electrical values
    • Switching voltage
    • 277 V AC / 30 V DC
    • Switching capacity
    • 5540 VA / 480 W
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 820 Ohm
    • max. switching current
    • 20 A
    • Power input (operation)
    • 0.72 W
    • Approval
    • UL, VDE
  • Interfaces
    • Contacts
    • AgSnO2 / AgCdO
  • Measures
    • Length
    • 29 mm
    • Width
    • 13 mm
    • Height
    • 26.5 mm

Type: power relay
Inrush peak up to 120 A
Design: 1 NO contact
Specification: RT II
Switching voltage: 277 VAC/30 VDC
Switching capacity: 5540 VA/480 W
DC voltage: 24 V
Internal resistance: 820 ohm
Switching current: 20 A
Power consumption (during operation): 0.72 W
Maximum temperature: -40°C to 85°C
Unit weight: 0.0185 kg



Manufacturer : HONGFA
Factory number : HF14FW/024-HT
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature power relay
    • Design
    • 1x NO contact
  • Specials
    • Specification
    • RT II
  • Electrical values
    • Switching voltage
    • 277 V AC / 30 V DC
    • Switching capacity
    • 5540 VA / 480 W
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 820 Ohm
    • max. switching current
    • 20 A
    • Power input (operation)
    • 0.72 W
    • Approval
    • UL, VDE
  • Interfaces
    • Contacts
    • AgSnO2 / AgCdO
  • Measures
    • Length
    • 29 mm
    • Width
    • 13 mm
    • Height
    • 26.5 mm
Datasheet/manual