reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HF105-1-240AT-1 :: Power relay, 240 AC, 1 changeover contact, 30/20 A, RT III

Item-No.: HF105-1-240AT-1
€2,95
Category of goods: 1


HF105-1-240AT-1

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature power relay
    • Design
    • 1x changeover contact
  • Specials
    • Specification
    • Wash-proof, RT III
  • Electrical values
    • Switching voltage
    • 277 V AC / 28 V DC
    • Switching capacity
    • 4800 VA / 560 W
    • Voltage AC
    • 240
    • Internal resistance (Ri)
    • 13490 Ohm
    • max. switching current
    • 30 / 20 A
    • Power input (operation)
    • 0.92 W
    • Approval
    • UL, VDE
  • Interfaces
    • Contacts
    • AgSnO2 / AgCdO
  • Measures
    • Length
    • 32.3 mm
    • Width
    • 27.1 mm
    • Height
    • 20 mm

Type: power relay
Design: changeover contact
Specification: splashproof, RT III
Switching voltage: 277 VAC/28 VDC
Switching capacity: 4800 VA/560 W
DC voltage: 240 AC
Internal resistance: 13490 ohm
Switching current: 30/20 A
Power consumption (during operation): 0.92 W
Maximum temperature: -55°C to 60°C
Unit weight: 0.036 kg



Manufacturer : HONGFA
Factory number : HF105-1/240AT-1ZST
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature power relay
    • Design
    • 1x changeover contact
  • Specials
    • Specification
    • Wash-proof, RT III
  • Electrical values
    • Switching voltage
    • 277 V AC / 28 V DC
    • Switching capacity
    • 4800 VA / 560 W
    • Voltage AC
    • 240
    • Internal resistance (Ri)
    • 13490 Ohm
    • max. switching current
    • 30 / 20 A
    • Power input (operation)
    • 0.92 W
    • Approval
    • UL, VDE
  • Interfaces
    • Contacts
    • AgSnO2 / AgCdO
  • Measures
    • Length
    • 32.3 mm
    • Width
    • 27.1 mm
    • Height
    • 20 mm
Datasheet/manual