reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G6K-2P 5V :: Subminiature relay, 2 x UM, 125VAC/60V 1A, 5V

Item-No.: G6K-2P 5V
€2,10
Category of goods: 1 = discountable

G6K-2P 5V

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature relay
    • Technology
    • Monostable
    • Design
    • 2x changeover contact
    • Assembly
    • Polarised coil
    • Mounting form
    • Pin design
  • Specials
    • Specification
    • Wash-proof
  • Electrical values
    • Switching voltage
    • 125 V AC / 60 V DC
    • Voltage DC
    • 5 V=
    • Internal resistance (Ri)
    • 237 Ohm
    • max. switching current
    • 1 A
    • Power input (operation)
    • 0.1 W
    • Test voltage
    • 1500 V
    • Approval
    • UL and CSA-tested
  • Interfaces
    • Contacts
    • Ag/Au
  • Measures
    • Length
    • 10.0 mm
    • Width
    • 6.5 mm
    • Height
    • 5.2 mm

Subminiature relay



Manufacturer : OMRON
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature relay
    • Technology
    • Monostable
    • Design
    • 2x changeover contact
    • Assembly
    • Polarised coil
    • Mounting form
    • Pin design
  • Specials
    • Specification
    • Wash-proof
  • Electrical values
    • Switching voltage
    • 125 V AC / 60 V DC
    • Voltage DC
    • 5 V=
    • Internal resistance (Ri)
    • 237 Ohm
    • max. switching current
    • 1 A
    • Power input (operation)
    • 0.1 W
    • Test voltage
    • 1500 V
    • Approval
    • UL and CSA-tested
  • Interfaces
    • Contacts
    • Ag/Au
  • Measures
    • Length
    • 10.0 mm
    • Width
    • 6.5 mm
    • Height
    • 5.2 mm
Datasheet/manual