reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FTR-B3SA 12V :: Ultra Miniature Signal Relay FTR-B3 12V / 2A 2 Pole

Item-No.: FTR-B3SA 12V
€1,35
Category of goods: 1 = discountable

FTR-B3SA 12V

  • Product Description
  • Technical information
  • General
    • Type
    • Ultra miniature signal relay
    • Technology
    • Monostable
    • Design
    • 2x changeover contact
    • Mounting form
    • Low profile
  • Interfaces
    • Connection
    • SMD mounting
    • Contacts
    • Au-Ag-Ni
  • Electrical values
    • Switching voltage
    • 250 V AC / 220 V DC
    • Switching capacity
    • 62 VA
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 1028 Ohm
    • Nominal current
    • 0.3 (125 V AC), 1 (30 V AC) A
    • max. switching current
    • 2 A
    • Power input (operation)
    • 0.14 W
    • Test voltage
    • 1500 V
    • Approval
    • UL, CSA
  • Measures
    • Length
    • 10.6 mm
    • Width
    • 7.2 mm
    • Height
    • 5.2 mm
Ultra Miniature Signal Relay, Low Profile,
2 changeover

Type: Ultra-Miniature Relay
Type: SMD assembly
Version: 2 CO
Technology: monostable
Switching voltage, max. 250 VAC
Switching voltage, max. 220 VDC
Rated load: 1A / 30V DC
Nominal load: 0.3 A / 125V AC
Switching capacity, max. 62 VA
Internal resistance (Ri): 1028 ohms
Test voltage: 1500 VAC
Coil voltage: 12 VDC
Power consumption (operating): 0.14 W
Switching current, max. 2 A
Contacts: Au-Ag-Ni
Certification: UL, CSA
Length: 10.6 mm
Width: 7.2 mm
Height: 5.2 mm



Manufacturer : FUJITSU-TAKAMISAWA
Factory number : FTR-B3SA012Z
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ultra miniature signal relay
    • Technology
    • Monostable
    • Design
    • 2x changeover contact
    • Mounting form
    • Low profile
  • Interfaces
    • Connection
    • SMD mounting
    • Contacts
    • Au-Ag-Ni
  • Electrical values
    • Switching voltage
    • 250 V AC / 220 V DC
    • Switching capacity
    • 62 VA
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 1028 Ohm
    • Nominal current
    • 0.3 (125 V AC), 1 (30 V AC) A
    • max. switching current
    • 2 A
    • Power input (operation)
    • 0.14 W
    • Test voltage
    • 1500 V
    • Approval
    • UL, CSA
  • Measures
    • Length
    • 10.6 mm
    • Width
    • 7.2 mm
    • Height
    • 5.2 mm
Datasheet/manual