reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FRT5 DC5V :: DIL miniature signal relay FRT5 5 VDC, 2 changers 1A

Item-No.: FRT5 DC5V
€1,35
Category of goods: 1 = discountable

FRT5 DC5V

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature signalling relay
    • Design
    • 2x changeover contact
    • Mounting form
    • DIL
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 250 V AC / 220 V DC
    • Switching capacity
    • 62.5 VA / 30 W
    • Voltage DC
    • 5 V=
    • Internal resistance (Ri)
    • 178 Ohm
    • Current
    • 1
    • Power input (operation)
    • 0.08 - 0.12 W
    • Approval
    • UL, TÜV Rheinland
  • Interfaces
    • Contacts
    • AgPd/Au
  • Measures
    • Length
    • 14 mm
    • Width
    • 9 mm
    • Height
    • 5 mm

DIL miniature signal relay FRT5

• Dimensions (L x W x H): 14 x 9 x 5 mm
• Max. switching voltage: 220 VDC / 250 VAC
• Max. switching power: 30 W / 62.5 VA
• Pick-up power: 80 - 120 mW
• Coil voltage: 5 VDC
• Internal resistance: 178 ohm
• Contacts: 2 changer 1 A
• Wash-resistant: RT III (IP67)
• Contacts: AgPd/Au
• Approval: UL TUV Rheinland
• Changing manufacturers



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature signalling relay
    • Design
    • 2x changeover contact
    • Mounting form
    • DIL
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 250 V AC / 220 V DC
    • Switching capacity
    • 62.5 VA / 30 W
    • Voltage DC
    • 5 V=
    • Internal resistance (Ri)
    • 178 Ohm
    • Current
    • 1
    • Power input (operation)
    • 0.08 - 0.12 W
    • Approval
    • UL, TÜV Rheinland
  • Interfaces
    • Contacts
    • AgPd/Au
  • Measures
    • Length
    • 14 mm
    • Width
    • 9 mm
    • Height
    • 5 mm
Datasheet/manual