reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FRC5BA-DC12V :: High-current relay, 12 V, 1 N/O contact, 30A

Item-No.: FRC5BA-DC12V
€2,40
Category of goods: 1


FRC5BA-DC12V

  • Product Description
  • Technical information
  • General
    • Type
    • High-current relay
    • Design
    • 1x NO contact
  • Specials
    • Specification
    • RT II
  • Electrical values
    • Switching voltage
    • 75 V AC
    • Switching capacity
    • 30 A / 14 V DC
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 80 Ohm
    • max. switching current
    • 30 A
    • Power input (operation)
    • 1.8 W
  • Interfaces
    • Contacts
    • AgSnO2
  • Measures
    • Length
    • 35 mm
    • Width
    • 32.6 mm
    • Height
    • 30 mm

Type: high-current relay
Version: 1 N/O contact
Specification: RT II
Switched voltage: 75 VAC
Switching power: 30A / 14 VDC
Voltage DC: 12 V
Internal resistance: 80 ohm
Switching current: 30A
Power consumption during operation: 1.8W
Maximum temperature: -40°C to 85°C
Packaging weight: 0.030 kg



Manufacturer : FORWARD
Factory number : FRC5BA-DC12V
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-current relay
    • Design
    • 1x NO contact
  • Specials
    • Specification
    • RT II
  • Electrical values
    • Switching voltage
    • 75 V AC
    • Switching capacity
    • 30 A / 14 V DC
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 80 Ohm
    • max. switching current
    • 30 A
    • Power input (operation)
    • 1.8 W
  • Interfaces
    • Contacts
    • AgSnO2
  • Measures
    • Length
    • 35 mm
    • Width
    • 32.6 mm
    • Height
    • 30 mm
Datasheet/manual