reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FRC2 C 12 :: 50A high-current relay FRC2 12 V, 1 changer

Item-No.: FRC2 C 12
€1,80
Category of goods: 1


FRC2 C 12

  • Product Description
  • Technical information
  • General
    • Type
    • High-current relay
    • Design
    • 1x changeover contact
  • Interfaces
    • Connection
    • 6.35 / 9.5 mm Faston
    • Contacts
    • AgSnO2
  • Electrical values
    • Switching voltage
    • 75 V DC
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 80 Ohm
    • max. switching current
    • 50 A
    • Test voltage
    • 500 AC V
  • Measures
    • Length
    • 29 mm
    • Width
    • 29 mm
    • Height
    • 26.5 mm

50A high-current relay FRC2

• Dimensions (L x W x H): 29 x 29 x 26.5 mm
• Max. switching voltage: 75 VDC
• Max. switching current: 50/40 A (N/O contact, N/C contact)
• Coil voltage: 12 VDC
• Internal resistance: 80 ohm
• Contacts: 1 changer 50 A
• Contacts: AgSnO2

Design:

• dust cap with mounting bracket.
• With 6.35 mm plug connections



Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-current relay
    • Design
    • 1x changeover contact
  • Interfaces
    • Connection
    • 6.35 / 9.5 mm Faston
    • Contacts
    • AgSnO2
  • Electrical values
    • Switching voltage
    • 75 V DC
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 80 Ohm
    • max. switching current
    • 50 A
    • Test voltage
    • 500 AC V
  • Measures
    • Length
    • 29 mm
    • Width
    • 29 mm
    • Height
    • 26.5 mm
Datasheet/manual