reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FRA2 C 12 :: 60 high-current relay FRA2 12 V, 1 changer 60 A

Item-No.: FRA2 C 12
€1,30
Category of goods: 1


FRA2 C 12

  • Product Description
  • Technical information
  • General
    • Type
    • High-current relay
    • Design
    • 1x changeover contact
  • Interfaces
    • Connection
    • PCB mounting
    • Contacts
    • AgSnO2
  • Electrical values
    • Switching voltage
    • 75 V DC
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 90 Ohm
    • Nominal current
    • 40 A
    • max. switching current
    • 60 A
    • Power input (operation)
    • 0.9 W
    • Test voltage
    • 750 AC V
    • Approval
    • UL, VDE
  • Measures
    • Length
    • 26.5 mm
    • Width
    • 22 mm
    • Height
    • 22.3 mm

60 A high-current relay FRA2

• Dimensions (L x W x H): 26.5 x 22 x 22.3 mm
• Max. switching voltage: 75 VDC
• Max. switching power: 630 W
• Max switching current: 60 A
• Response power: 900 mW
• Coil voltage: 12 VDC
• Nominal current: 40 A
• Internal resistance: 90 ohm
• Contacts: 1 changer, 60 A
• Contacts: AgSnO2
• Approval: UL VDE



Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-current relay
    • Design
    • 1x changeover contact
  • Interfaces
    • Connection
    • PCB mounting
    • Contacts
    • AgSnO2
  • Electrical values
    • Switching voltage
    • 75 V DC
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 90 Ohm
    • Nominal current
    • 40 A
    • max. switching current
    • 60 A
    • Power input (operation)
    • 0.9 W
    • Test voltage
    • 750 AC V
    • Approval
    • UL, VDE
  • Measures
    • Length
    • 26.5 mm
    • Width
    • 22 mm
    • Height
    • 22.3 mm
Datasheet/manual