reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MINI TR 0,8A :: Sub-miniature fuse soldered, time-lag 0.8 A

Item-No.: MINI TR 0,8A
€0,24
Category of goods: 1

MINI TR 0,8A

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature fuses
    • Design
    • Mini time-lag
  • Measures
    • Height
    • 7.6 mm
    • Ø
    • 8.4 mm

Sub-miniature fuse, with long pins for soldering.



Manufacturer : ESKA
Factory number : 887016G
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature fuses
    • Design
    • Mini time-lag
  • Measures
    • Height
    • 7.6 mm
    • Ø
    • 8.4 mm
Datasheet/manual