reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FRT-F 0,4A :: Micro fuse links, quick acting, 0.4 A

Item-No.: FRT-F 0,4A
€0,67
Category of goods: 1 = discountable

FRT-F 0,4A

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature fuse link
    • Design
    • Quick-acting
  • Electrical values
    • Current
    • 0.4
    • Voltage
    • 250 V
  • Measures
    • Height
    • 8.0 mm
    • Length
    • 12.0 mm
    • Width
    • 5.0 mm
    • Content spacing
    • 7.5 mm

Schurter FRT 250F micro fuse links with long wire pins.



Manufacturer : SCHURTER
Factory number : 7100.1161.13
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature fuse link
    • Design
    • Quick-acting
  • Electrical values
    • Current
    • 0.4
    • Voltage
    • 250 V
  • Measures
    • Height
    • 8.0 mm
    • Length
    • 12.0 mm
    • Width
    • 5.0 mm
    • Content spacing
    • 7.5 mm
Datasheet/manual