reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DENVER WCT-5005 :: Digital wildlife camera with 5mega pixel CMOS sensor

Item-No.: DENVER WCT-5005
€82,70
Category of goods: 0


DENVER WCT-5005

  • Product Description
  • Technical information
  • General
    • Type
    • Mini digital recorder with camera
    • Design
    • For viewing wildlife
Built-in 2.0” LCD screen
5megapixel cmos image sensor
Full automatic ir filter for use in the dark - with 48 leds
120 degrees sight angle
Pir sensing distance: 1-8 meters
Trigger speed 1.1 second
Triggering interval: 5 second - 30 mins. (default 5 second)
File format: JPEG or AVI
SD/MMC card slot for recording - up to 32gb (card not included)
Video resolution: 1080p/25fps, 720p/30fps
Timelapse function
Standby time: up to 6 months
Waterproof: ip54 standard

Connections: tv out, USB input, SD card input



Manufacturer : DENVER
Factory number : WCT-5005
Package weight : 0.576 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini digital recorder with camera
    • Design
    • For viewing wildlife
Datasheet/manual