reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DENVER WCT-3004 :: Digital wildlife camera with 3mega pixel CMOS sensor

Item-No.: DENVER WCT-3004
€76,80
Category of goods: 0


DENVER WCT-3004

  • Product Description
  • Technical information
  • General
    • Type
    • Mini digital recorder with camera
    • Design
    • For viewing wildlife
  • Built-in 2.0” LCD screen
  • 3megapixel cmos image sensor (3/5/8MP image resolution)
  • Full automatic ir filter for use in the dark - with 48 leds
  • 120 degrees sight angle
  • Pir sensing distance: 1-25 meters
  • Trigger speed 1.1 second
  • Triggering interval: 1 second - 30 minutes. (default 1 second)
  • Periodic shot: 1 second - 24 hours
  • File format: JPEG or AVI (video length 10-90 seconds)
  • SD/MMC card slot for recording - up to 32gb (card not included)



Manufacturer : DENVER
Factory number : WCT-3004
Package weight : 0.585 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini digital recorder with camera
    • Design
    • For viewing wildlife
Datasheet/manual