reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DENVER WCM-5003 :: Digital wildlife camera with 5mega pixel CMOS sensor


DENVER WCM-5003

  • Product Description
  • Technical information
  • General
    • Type
    • Mini digital recorder with camera
    • Technology
    • With GSM module
    • Design
    • For viewing wildlife
  • Built-in 2.0” LCD screen
  • Simcard reader - insert simcard and receive pictures via MMS and/or Email
  • 5megapixel cmos image sensor (5/8/12MP image resolution)
  • Full automatic ir filter for use in the dark - with 36 LEDs
  • Lens: f=3.1; fov=60 degrees
  • 100 degrees sight angle
  • Pir sensing distance: 1-20 meters
  • Trigger speed 1.1 second
  • Delay time: 5 sec to 60 min (programmable)
  • File format: JPEG/AVI
  • SD/MMC card slot for recording - up to 32gb (card not included)
  • Video resolution: 1080p/15fps, 720p/30fps, vga/30fps with Audio
  • Standby time: up to 6 months
  • Watersplashproof: ip54 standard



Manufacturer : DENVER
Factory number : WCM-5003
Package weight : 0.604 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini digital recorder with camera
    • Technology
    • With GSM module
    • Design
    • For viewing wildlife
Datasheet/manual