reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TV SIMULATOR :: TV simulator, presence simulation

Item-No.: TV SIMULATOR
€29,50
Category of goods: 0


TV SIMULATOR

  • Product Description
  • Technical information
  • General
    • Type
    • Presence simulator
  • Measures
    • Width
    • 80 mm
    • Height
    • 60 mm
    • Depth
    • 60 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A

This small device is simply placed near the window and flickers during a pre-programmed period (only in darkness, due to the integrated twilight sensor), thus simulating your presence and effectively scaring away burglars.

Four built-in LEDs flicker brightly at random intervals and in random colour combinations, creating the deceptively genuine impression from the outside of a moving television image.

Dimensions: approx. 110 x 80 x 70 mm

Includes 5V DC/1 A plug-in power supply.



Package weight : 0.234 kg
RoHS : conform
Technical information
  • General
    • Type
    • Presence simulator
  • Measures
    • Width
    • 80 mm
    • Height
    • 60 mm
    • Depth
    • 60 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
Datasheet/manual