reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STABO MF TF :: Multifon home guard, door window Contact

Item-No.: STABO MF TF
€12,20
Category of goods: 0

STABO MF TF

  • Product Description
  • Technical information
  • General
    • Type
    • Door/window alarm
    • Technology
    • Radio
Accessories for Stabo Multifon 433MHz wireless alarm system


Manufacturer : STABO
Factory number : 51126
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door/window alarm
    • Technology
    • Radio
Datasheet/manual