reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STABO MF FB :: Multifon home guard, remote control

Item-No.: STABO MF FB
€12,20



Bargain Item!
Limited amount available.

STABO MF FB

  • Product Description
  • Technical information
  • General
    • Type
    • Remote control
    • Technology
    • Radio
Accessories for Stabo Multifon 433MHz wireless alarm system


Manufacturer : STABO
Factory number : 51128
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote control
    • Technology
    • Radio
Datasheet/manual