reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STABO MF BWM :: Multifon home guard, Motion detector

Item-No.: STABO MF BWM
€14,99
Category of goods: 0

STABO MF BWM

  • Product Description
  • Technical information
  • General
    • Type
    • Motion detector
    • Technology
    • Radio
Accessories for Stabo Multifon 433MHz wireless alarm system


Manufacturer : STABO
Factory number : 51127
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motion detector
    • Technology
    • Radio
Datasheet/manual