reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKT WS-100 :: SKT Red Shield alarm system, starter set

Item-No.: SKT WS-100
€114,20
Category of goods: 0


SKT WS-100

  • Product Description
  • Technical information
  • General
    • Type
    • Radio alarm system set
    • Technology
    • Radio
    • Design
    • SKT alarm system

• Wireless alarm system with up to eight zones
• Eight zones can be monitored separately; number of detectors is unlimited
• System can be operated in three modes: alarm mode, signal mode, house mode.
• A smartphone and the GSM module can be used to activate and deactivate the system or adjust the settings remotely.
• Alarm messages can also be sent to up to eight telephone numbers.
• Free Android and iOS app

Technical data:
Alarm control panel (WS-100)
Power supply: plug-in power supply
Backup battery: 9 V alkaline battery (1 pc.)
Number of sensors: unlimited
Number of zones: 8
House code: 4-pin jumper
Operating frequency: 868.35 MHz +/- 0.5 MHz
Siren output: 120 dB (duration adjustable)

Included with delivery:
Alarm control panel and power supply unit
1x motion detector
2x door/window contact
1x remote control



Manufacturer : SKT
Factory number : WS-100
Package weight : 0.889 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio alarm system set
    • Technology
    • Radio
    • Design
    • SKT alarm system
Datasheet/manual