reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROTECT 9061 :: Wireless GSM alarm system set with BWM

Item-No.: PROTECT 9061
€125,60
Category of goods: 0


PROTECT 9061

  • Product Description
  • Technical information
  • General
    • Type
    • GSM alarm system
    • Technology
    • Radio
    • Design
    • Alarmanlage mit Notruf- und Freisprechfunktion
    • Colour
    • Black
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Wireless alarm system with emergency and hands-free function

• Integrated GSM telephone dialling unit (dual-band)
• Large illuminated LCD display with 13-digit numeric and alphanumeric display
• Display lighting colour depends on alarm status: blue or yellow
• Hands-free/area monitoring on the base unit

Automatic selection of the next phone number when "engaged"
Audible alarm via built-in siren
Programmable alarm notification to external telephones (e.g. mobile phones)
Phone alarm with automatic announcement function
Maximum recording time for announcements up to 4 minutes
Individual announcement for each sensor up to max. 10 sec. in length
Low battery status warning
Power failure back-up in the base unit
Alarm mode - silent mode - home mode - disarmed mode - room monitoring - hands-free from external telephone can be activated/deactivated
Integrated GSM antenna and connector for optional external GSM antenna
Wall mounting is possible
Expandable for the operation of up to a maximum of 32 sensors
Easy integration of the optional sensors thanks to plug-and-play functionality

Included with delivery:
1 base unit
4 door/window contacts
1 remote control
1 motion detector
1 mains adapter
Batteries
User manual



Manufacturer : OLYMPIA
Factory number : 5943
Package weight : 1.187 kg
RoHS : conform
Technical information
  • General
    • Type
    • GSM alarm system
    • Technology
    • Radio
    • Design
    • Alarmanlage mit Notruf- und Freisprechfunktion
    • Colour
    • Black
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed