reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROTECT 5916 :: Smoke detector for wireless Protect alarm system

Item-No.: PROTECT 5916
€39,80




PROTECT 5916

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Radio
    • Design
    • For Protect alarm system
    • Colour
    • White

Interconnectable wireless smoke detector, model RTX 200 (can be combined with the Olympia alarm systems in the Protect series)

  • Application: alarm in the event of smoke in living rooms,

  • bedrooms, boiler rooms, etc.

  • Interconnectable wireless smoke detector (if an alarm is triggered in one

  • smoke detector, then all other detectors in the network will also be triggered)

  • Can be combined with the Olympia alarm systems from the Protect series for

  • additional telephone alarm alerts

  • Photoelectric sensor technology

  • Ceiling mount

  • Volume: 85 dB

  • Combined indicator light/button for function check

  • Battery operation

  • Warning for low battery

  • Temperature range: 4 to 40°C

  • For indoor use




Manufacturer : OLYMPIA
Factory number : 5916
Package weight : 0.244 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Radio
    • Design
    • For Protect alarm system
    • Colour
    • White
Datasheet/manual