reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROTECT 5915 :: Auxiliary antenna for Protect 9xxx series

Item-No.: PROTECT 5915
€13,80
Category of goods: 0

PROTECT 5915

  • Product Description
  • Technical information
  • General
    • Type
    • GSM antenna
    • Design
    • For Protect 9060

Application: optimisation of GSM transmission/reception characteristics

• for unfavourable locations
• 824 - 960 MHz/1710 - 1990 MHz frequency range
• 3-dBi amplification
• Impedance 50 ohm
• Vertical polarity
• Connecting cable length 3 m
• Antenna height 283 mm
• Base diameter 30 mm
• Weight 35 g
• Temperature range -30° to +60°C

Included in delivery: 1 antenna



Manufacturer : OLYMPIA
Factory number : 5915
Package weight : 0.087 kg
RoHS : conform
Technical information
  • General
    • Type
    • GSM antenna
    • Design
    • For Protect 9060
Datasheet/manual