reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROTECT 5914 :: Glass break detector for wireless Protect alarm system


PROTECT 5914

  • Product Description
  • Technical information
  • General
    • Type
    • Glass breakage detector
    • Technology
    • Radio
    • Design
    • For Protect alarm system
    • Colour
    • White

Application: for securing glass doors, windows, skylights

• Buzzer plate sensor technology
• Wall mounting for wireless module
• LED for function check
• Battery operation
• Simple process for replacing batteries
• Warning for low battery
• Connecting cable length for wireless module/sensor module 30 cm



Manufacturer : OLYMPIA
Factory number : 5914
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glass breakage detector
    • Technology
    • Radio
    • Design
    • For Protect alarm system
    • Colour
    • White
Datasheet/manual