reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROTECT 5910 :: Olympia Protect door/window contact

Item-No.: PROTECT 5910
€15,60
Category of goods: 0

PROTECT 5910

  • Product Description
  • Technical information
  • General
    • Type
    • Window contact
    • Technology
    • Radio
    • Design
    • For Protect alarm system
  • Measures
    • Width
    • 32 mm
    • Height
    • 104 mm
    • Depth
    • 26 mm

Additional opening contacts for Olympia Protect alarm systems

Power supply 2x AAA (included)
Dimensions: 104 x 26 x 32 mm
Weight 35 g (without batteries)



Manufacturer : OLYMPIA
Factory number : 5910
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Window contact
    • Technology
    • Radio
    • Design
    • For Protect alarm system
  • Measures
    • Width
    • 32 mm
    • Height
    • 104 mm
    • Depth
    • 26 mm
Datasheet/manual