reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROTECT 5907 :: Olympia Protect door/window contact (3 pcs.)

Item-No.: PROTECT 5907
€35,60
Category of goods: 0

PROTECT 5907

  • Product Description
  • Technical information
  • General
    • Type
    • Window contact
    • Technology
    • Radio
    • Design
    • For Protect alarm system

Additional opening contact for wireless Olympia Protect alarm system

Value pack: containing 3 pieces

Power supply 2x AAA (included)
Dimensions: 104 x 26 x 32 mm
Weight 35 g (without batteries)



Manufacturer : OLYMPIA
Factory number : 5908
Package weight : 0.198 kg
RoHS : conform
Technical information
  • General
    • Type
    • Window contact
    • Technology
    • Radio
    • Design
    • For Protect alarm system
Datasheet/manual