reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OL 5922 :: Padlock with alarm function


OL 5922

  • Product Description
  • Technical information
  • General
    • Type
    • Padlock
    • Design
    • With alarm
    • Colour
    • Grey
  • Measures
    • Width
    • 95 mm
    • Height
    • 95 mm
    • Depth
    • 35 mm

• Integrated vibration sensor
• Built-in siren
• Alarm volume 100 dB
• Can be used with and without alarm
• Protected against icing up
• Hardened steel shackle (8-mm diameter)
• Corrosion-resistant
• Security key and cylinder
• Dimensions: 30 x 95 x 95 mm
• Weight: 427 g



Package weight : 0.375 kg
RoHS : conform
Technical information
  • General
    • Type
    • Padlock
    • Design
    • With alarm
    • Colour
    • Grey
  • Measures
    • Width
    • 95 mm
    • Height
    • 95 mm
    • Depth
    • 35 mm