reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MOB BODYGUARD :: Mini alarm with light and motion sensor

Item-No.: MOB BODYGUARD
€7,50
Category of goods: 0


MOB BODYGUARD

  • Product Description
  • Technical information
  • General
    • Type
    • Mini alarm system
    • Design
    • Mobile
    • Colour
    • Black
  • Measures
    • Width
    • 33 mm
    • Height
    • 67 mm
    • Depth
    • 23 mm

Pocket sized bodyguard

  • small and handy

  • 120 dB alarm sound

  • deterrence as well as a call for help

  • with motion sensor

  • with bright LED

  • with convenient hand loop


  • This mini-alarm (only approximately. 6.7 x 3.3 x 2.3 cm, 40 g in weight), fits in any pocket and can be instantly activated by a short tug on the pendant. A super-loud alarm tone (120 dB) is set off: an effective deterrent and a loud cry for help at the same time.


  • The walk in the dark, the confusing hustle and bustle of a crowd, public transport or covered car parks - there are many potentially hazardous places and situations. The mini-alarm deters attackers and attracts the attention of potential helpers.


  • But it won't only give you a feeling of safety when you are outdoors. It will also watch over you as you sleep peacefully as well as over your possessions. An integrated motion sensor can be switched on when necessary. It will activate the alarm as soon as an unwelcome "guest" approaches closer than 3 metres.


  • A small but high-performance LED is an extra feature, helping you find your keys, small change, etc. The convenient hand loop for holding or fixing the mini-alarm complements this well-thought-out item. The device requires 3 x AG 13 (LR 44) coin batteries (included in the scope of delivery).




The motion sensor is located behind the slide cover



Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini alarm system
    • Design
    • Mobile
    • Colour
    • Black
  • Measures
    • Width
    • 33 mm
    • Height
    • 67 mm
    • Depth
    • 23 mm
Datasheet/manual