reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 073N :: Motorcycle alarm

Item-No.: M 073N
€5,25
Category of goods: 0


M 073N

  • Product Description
  • Technical information
  • General
    • Type
    • Mini alarm system
    • Technology
    • Wire
    • Design
    • For motorbikes

Automatically activates a horn or a siren when the bike is moved out of the parking position
Waterproof and shockproof encapsulated module. Also suitable for securing other objects that are not to be moved.

Technical data
Switching tilt angle approx. 12 to 20° in all directions
Switching capacity, max. 25 V/DC max. 1 A



Manufacturer : KEMO
Factory number : M073N
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini alarm system
    • Technology
    • Wire
    • Design
    • For motorbikes
Datasheet/manual