reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KH 100188 :: Outdoor alarm kh-security (black)

Item-No.: KH 100188
€13,90
Category of goods: 0


KH 100188

  • Product Description
  • Technical information
  • General
    • Type
    • Mini alarm system
    • Design
    • Personal security alarm
Protect yourself with the trendy kh-security outdoor alarm against attacks and raids!

All advantages at a glance:

Ideal for outdoor activities
Incl. carabiner for easy attachment to backpacks, bags, waist, keychain, etc.
Alarm and signal light (4 bi-color LEDs - blue and red)
Suitable for children and seniors
Permanently installed metal pin
Incl. key ring

The kh-security outdoor alarm is a protection alarm that can be attached to backpacks, bags, belt loops, etc. by carabiner or by a keyring. Taking the key ring attached to the metal pin down, the very loud continuous alarm sounds.

Unlike our other alarm devices, the metal pin, however, remains in the unit. It can not be pulled out. This has the advantage that the metal pin can not be lost and also the alarm device also remains fixed to the object after activation. So it can not be stolen and destroyed by the attacker!

Only when the metal pin is pushed back, the alarm stops. As long as the alarm is triggered, the 4 integrated LEDs flash.

Be with the outdoor alarm at all times; so you always have a helper at hand, which offers protection in case of attack, harassment and assault. Attackers are quenched and passers-by attention is drawn to you.

Included: 2 x CR2032 batteries

Measurements: 60 x 40 x 15 mm



Manufacturer : KH SECURITY
Factory number : 100188
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini alarm system
    • Design
    • Personal security alarm
Datasheet/manual