reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KH 100185 :: Alarm door stopper, door wedge, white

Item-No.: KH 100185
Colour:

€15,10
Category of goods: 0

KH 100185

  • Product Description
  • Technical information
  • General
    • Type
    • Mini alarm system
    • Technology
    • Wire
    • Design
    • Door stopper
    • Colour
    • Silver/white
  • Measures
    • Width
    • 150 mm
    • Height
    • 45 mm
    • Depth
    • 45 mm

Alarm door stopper incl. LED battery check, on/off switch

The alarm door stopper secures your home, building or office. The wedge blocks the door and the 120-dB siren sounds a loud alarm upon contact.

Simply place the alarm door stopper behind the door you wish to secure. No other installation is necessary.

When attempting to open the door, the metal plate of the stopper is pushed down and an extremely loud alarm is instantly triggered. At the same time, the wedge shape of the door stopper with alarm ensures that the door is securely blocked to the offender. The anti-slip coating as well as its extremely robust housing with solid metal plate allows the door stopper to resist even severe force.

Thanks to its low weight of just 140 g including battery, the alarm door stopper is ideal for use outside of the home too e.g. for securing hotel rooms.

- NEW: approx. 1 minute continuous alarm in the case of alarm triggering
- NEW: with on/off switch for convenient operation
- NEW: with red LED warning light for low battery power

Many door stoppers on the market cease to sound an alarm as soon as the door is withdrawn from the stopper. In practice, this can mean that the alarm is triggered only for a fraction of a second, and allows the break-in attempt, e.g. late at night, to go unnoticed. Other door stoppers sound an alarm until the door stopper is deactivated; continuous intrusion alarms without time restriction are prohibited in Germany. In this respect, we now offer a door stopper that is application-optimised and meets legal requirements.

Useful information for protection against burglars

Burglary is on the increase. Break-ins in houses and apartments alone in Germany occur approx. every 60 seconds. In almost half of all cases through the door.

Most burglars, however, are typically not professionals, but usually opportunists who can usually be inhibited by simple yet effective securing of doors against break-in.

The alarm door stopper is an acoustic alarm device.

1 x 9-V block (E) battery is required.



Manufacturer : KH SECURITY
Factory number : 100185
Package weight : 0.16 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini alarm system
    • Technology
    • Wire
    • Design
    • Door stopper
    • Colour
    • Silver/white
  • Measures
    • Width
    • 150 mm
    • Height
    • 45 mm
    • Depth
    • 45 mm
Datasheet/manual