reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KH 100183 :: Electronic door alarm, mobile alarm system


KH 100183

  • Product Description
  • Technical information
  • General
    • Type
    • Mini alarm system
    • Design
    • Door handle alarm
    • Colour
    • White
  • Measures
    • Width
    • 70 mm
    • Height
    • 110 mm
    • Depth
    • 35 mm

Protect your house, apartment, store, caravan or hotel room etc. from break-in.

Have you ever gone to sleep at night scared of being woken suddenly by the noise of an intruder?

Even on a well-earned break, not knowing who else might have a key to your hotel room could prevent you from enjoying a fully relaxed and good night's sleep.

We have the help you need with this electronic door handle alarm: it secures any door you like simply yet extremely effectively. It has been designed to protect you, your family and your property, whether you are in your room or out and about.

Using it is child's play. Simply fit the door handle alarm with a 9-V block battery (not included), turn on, and hang on a door handle or knob — done. Any movement of the door handle or door produces a loud alarm and reliably signals to you that someone is trying to access your room, house or home etc. At the same time, burglars are deterred due to fear of being discovered by the noise produced.

And if you prefer not to counter with a loud alarm, a frightening dog barking sound can be used as a warning. This option is also ideal for burglary protection, if you are not at home or in your room. Dog barking is played when you come back and open the door from the outside.

The sensitivity (the degree of movement from which the alarm is activated) can also be individually adjusted on this clever device, so that you can adjust the door handle alarm to your needs.

This is also ideal for holiday apartments since it does not require any holes to be drilled on someone else's property, and the device can simply be packed and taken away when you leave!

kh-security words of wisdom: never be unprepared or unsuspecting — do not give burglars any opportunity whatsoever.

Alarm volume: 106 - 113 dB, electr. dog barking: 98 - 112 dB.

The door handle alarm requires 1 x 9-V block battery (not included).

Dimensions........: 110 x 70 x 35 mm
Weight...: 178 g



Manufacturer : KH SECURITY
Factory number : 100183
Package weight : 0.187 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini alarm system
    • Design
    • Door handle alarm
    • Colour
    • White
  • Measures
    • Width
    • 70 mm
    • Height
    • 110 mm
    • Depth
    • 35 mm
Datasheet/manual