reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KH 100103 :: Key alarm, kh-security, including LED (black)

Item-No.: KH 100103
€8,75
Category of goods: 0


KH 100103

  • Product Description
  • Technical information
  • General
    • Type
    • Mini alarm system
    • Design
    • Key fob
    • Colour
    • Black
  • Measures
    • Width
    • 60 mm
    • Height
    • 40 mm
    • Depth
    • 15 mm

Protect yourself from assault and mugging with the trendy kh-security key alarm.

All the benefits at a glance:

• Stylish for at key chain or bag
• Alarm and signal light
• Mini torch for keyholes at night
• Suitable for children and the elderly

The kh-security key alarm is a protection alarm that can be attached to a key chain or belt, bag etc. by its metal key ring. When the metal pin attached to the key ring is pulled from the device, a very loud continuous alarm sounds. It is only stopped when the metal pin is inserted back into the key alarm. As long as the alarm is triggered, the integrated high-performance LED also flashes.

By keeping the key alarm on you on a key chain at all times, you will always have a useful aid offering protection in the case of assault, harassment or mugging. Attackers are deterred and passers-by alerted.

The lanyard allows the kh-security key alarm to also be worn around the neck and is therefore also particularly ideal for children and seniors.



Manufacturer : KH SECURITY
Factory number : 100103
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini alarm system
    • Design
    • Key fob
    • Colour
    • Black
  • Measures
    • Width
    • 60 mm
    • Height
    • 40 mm
    • Depth
    • 15 mm
Datasheet/manual