reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IQ SAA005 :: Glass shatter alarm, super-low profile (0.7 cm)

Item-No.: IQ SAA005
€11,20
Category of goods: 0


IQ SAA005

  • Product Description
  • Technical information
  • General
    • Type
    • Glass breakage detector
    • Design
    • stand-alone
    • Colour
    • White

THE ALARM SOUNDS WHEN MOTION IS DETECTED IN FRONT OF THE GLASS

This alarm device is so flat that it can even be mounted on sliding doors. The alarm sounds as soon as the glass vibrates or breaks.

• 95 dB siren
• Easy to install
• Wireless
• Includes batteries
• Ideal for smaller
• Companies, houses, extensions, garages, camper vans and cars
• Adjustable volume control
• Low profile design

iiquu LITHIUM BATTERIES
iiquu home safety products are delivered with iiquu lithium batteries.
Lithium batteries last longer than normal alkaline batteries, which means you do not need to spend as much time removing the alarm devices from the wall or ceiling to replace the batteries. More convenience for you. Lithium batteries perform well in all situations,
even when the alarms are used in areas such as extensions or caravans where the temperature can be quite high or low: Lithium batteries always maintain their optimum performance. And not forgetting the iiquu Sensor Light, which is often mounted outdoors and
for which lithium batteries are the perfect energy source.



Manufacturer : IIQUU
Factory number : 510ILSAA005
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glass breakage detector
    • Design
    • stand-alone
    • Colour
    • White
Datasheet/manual