reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IQ SAA004 :: Door/window alarm

Item-No.: IQ SAA004
€9,50
Category of goods: 0


IQ SAA004

  • Product Description
  • Technical information
  • General
    • Type
    • Door/Window alarm
    • Design
    • stand-alone
    • Colour
    • White

Alarm or bell sound triggered when a window or door is opened.

This mini alarm produces more noise than you think! Switch on the doorbell function and you will be instantly alerted to illicit opening of windows or cabinets (for example by children).

  • Loud siren at 120 dB

  • Wireless

  • Easy to install

  • Includes batteries

  • Choice of alarm/doorbell function

  • Works with magnetic contacts (can be attached to both sides)

  • Ideal for smaller companies, residential buildings, extensions, garages and caravans


iiquu LITHIUM BATTERIES
iiquu home safety products are delivered with iiquu lithium batteries.
Lithium batteries last longer than normal alkaline batteries, which means you do not need to spend as much time removing the alarm devices from the wall or ceiling to replace the batteries. More convenience for you. Lithium batteries perform well in all situations,
even when the alarms are used in areas such as extensions or caravans where the temperature can be quite high or low: Lithium batteries always maintain their optimum performance. And not forgetting the iiquu Sensor Light, which is often mounted outdoors and for which lithium batteries are the perfect energy source.



Manufacturer : IIQUU
Factory number : 510ILSAA004
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door/Window alarm
    • Design
    • stand-alone
    • Colour
    • White