reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IQ SAA003 :: Door/window alarm with code

Item-No.: IQ SAA003
€25,70
Category of goods: 0


IQ SAA003

  • Product Description
  • Technical information
  • General
    • Type
    • Door/Window alarm
    • Technology
    • Code
    • Design
    • stand-alone
    • Colour
    • White

OPENING THE DOOR/WINDOW TRIGERS THE ALARM/DOORBELL SOUND

Burglars will be scared off by the loud alarm that sounds when the door is opened. Or you can switch to the doorbell function and be alerted when the door to your house or business is opened.

• Loud siren at 120 dB
• Easy to install
• Wireless
• Includes lithium batteries
• Choice of alarm/doorbell function
• Works with magnetic contacts (can be attached to both sides)
• Delay function: enough time to enter or leave the room, without triggering the alarm
• Uses a personal code

iiquu LITHIUM BATTERIES
iiquu home safety products are delivered with iiquu lithium batteries.
Lithium batteries last longer than normal alkaline batteries, which means you do not need to spend as much time removing the alarm devices from the wall or ceiling to replace the batteries. More convenience for you. Lithium batteries perform well in all situations,
even when the alarms are used in areas such as extensions or caravans where the temperature can be quite high or low: Lithium batteries always maintain their optimum performance. And not forgetting the iiquu Sensor Light, which is often mounted outdoors and
for which lithium batteries are the perfect energy source.



Manufacturer : IIQUU
Factory number : 510ILSAA003
Package weight : 0.168 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door/Window alarm
    • Technology
    • Code
    • Design
    • stand-alone
    • Colour
    • White
Datasheet/manual