reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IQ SAA002 :: Sensor alarm, wall and corner, with RC


IQ SAA002

  • Product Description
  • Technical information
  • General
    • Type
    • Sensor alarm
    • Technology
    • Wall/Corner
    • Design
    • stand-alone
    • Colour
    • White

MOTION TRIGGERS THE ALARM/DOORBELL SOUND.

This sensor alarm can be mounted (inconspicuously) in the corner of a room. Easily switch the alarm on and off using the remote control provided.

• 6-m/110-degree sensor range
• Loud siren at 120 dB
• Easy to install
• Wireless
• Includes lithium batteries
• Choice of alarm/doorbell function
• Ultra-slim infrared remote control to switch on/off and choice of alarm/doorbell function
• Delay function: enough time to enter or leave the room, without triggering the alarm
• Ideal for smaller companies, residential buildings, extensions, garages and caravans
• Swivel suspension system

iiquu LITHIUM BATTERIES
iiquu home safety products are delivered with iiquu lithium batteries.
Lithium batteries last longer than normal alkaline batteries, which means you do not need to spend as much time removing the alarm devices from the wall or ceiling to replace the batteries. More convenience for you. Lithium batteries perform well in all situations,
even when the alarms are used in areas such as extensions or caravans where the temperature can be quite high or low: Lithium batteries always maintain their optimum performance. And not forgetting the iiquu Sensor Light, which is often mounted outdoors and
for which lithium batteries are the perfect energy source.



Manufacturer : IIQUU
Factory number : 510ILSAA002
Package weight : 0.254 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sensor alarm
    • Technology
    • Wall/Corner
    • Design
    • stand-alone
    • Colour
    • White
Datasheet/manual