reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IQ SAA001 :: Sensor alarm

Item-No.: IQ SAA001
€37,40
Category of goods: 0


IQ SAA001

  • Product Description
  • Technical information
  • General
    • Type
    • Sensor alarm
    • Technology
    • Ceiling
    • Design
    • stand-alone
    • Colour
    • White

MOTION TRIGGERS THE ALARM/DOORBELL SOUND

It looks like a smoke detector, but is actually a sensor alarm. Nobody can see you have protected your house with an alarm. The alarm signal sounds as soon as motion is detected.

• 3 m/360-degree sensor range
• Loud siren at 110 dB
• Easy to install
• Wireless
• Includes three lithium batteries
• Choice of alarm/doorbell function
• Ultra-slim infrared remote control to switch on/off and choice of alarm/doorbell function
• Delay function: enough time to enter or leave the room, without triggering the alarm.
• Ideal for smaller companies, residential buildings, extensions, garages and caravans

iiquu home safety products are delivered with iiquu lithium batteries. Lithium batteries last longer than normal alkaline batteries, which means you do not need to spend as much time removing the alarm devices from the wall or ceiling to replace the batteries. More convenience for you.



Manufacturer : IIQUU
Factory number : 510ILSAA001
Package weight : 0.312 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sensor alarm
    • Technology
    • Ceiling
    • Design
    • stand-alone
    • Colour
    • White
Datasheet/manual