reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CORDES CC-400 :: Alarm system with radio-controlled remote control

Item-No.: CORDES CC-400
€24,50
Category of goods: 0


CORDES CC-400

  • Product Description
  • Technical information
  • General
    • Type
    • Mini alarm system
    • Design
    • stand-alone
    • Colour
    • White

Wireless mini alarm system for securing your house, garage or caravan.

Wireless alarm with motion detector
  • Flexible locations for assembly or installation thanks to battery mode


IR sensor
  • Can detect movements up to 7 metres away


Radio-controlled remote control
  • Easy to turn on and off thanks to the remote control function


Response time
  • On/off delay: 4/30 seconds


Moveable wall bracket
  • To find the optimum location and orientation for the motion detector


Design
  • Small, compact and discreet thanks to the modern design




Manufacturer : CORDES
Factory number : CC-400
Package weight : 0.165 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini alarm system
    • Design
    • stand-alone
    • Colour
    • White
Datasheet/manual