reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 46501 :: Window handle with forcible opening and glass breakage alarm


AS 46501

  • Product Description
  • Technical information
  • General
    • Type
    • Door and window handle alarms
    • Design
    • stand-alone
    • Colour
    • White

Alarm handle for windows and patio doors

Security for windows and patio doors!

The alarm handle for windows and patio doors is an invisible alarm system integrated in the window handle that responds to attempts at forcible opening and breaking glass.
A loud 115-dB alarm sounds for 180 seconds in the event of an attempted break-in.
This startles the intruder and alerts the occupants.
The alarm handle provides 24-hour surveillance when the windows and patio doors are closed.
The elegant handle can be attached on the left or right-hand side of windows and patio doors.
For a glass surface area of max. 3.8 m². Easy installation in just a few minutes.

Alarm handle, for windows and patio doors
• Easy to retrofit, for attaching on the left and right-hand side of windows and patio doors
• 24-hour monitoring when windows and patio doors are closed
• Responds to attempted break-ins on a glass surface area of up to 3.8 m²
• Audible alarm: 115 dB for 180 seconds
• Power source: 2x AAA batteries (included with delivery/available after purchase), service life: 3 - 7 years
• Colour: White

Made in Germany

AS 46501



Manufacturer : SCHELLENBERG
Factory number : 46501
Package weight : 0.229 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door and window handle alarms
    • Design
    • stand-alone
    • Colour
    • White
Datasheet/manual