• Performance

  • Music power rating

  • Impedance

  • Frequency range

  • Noise

  • Resonance frequency


  • Midrange

  •  1 - 2 of  2  items. 
 
  • Type:

    Midrange speaker

  • Specification:

    Cone midrange speaker

  • Music power rating:

    100 W

  • Impedance:

    8 Ohm

  • Frequency range:

    450 - 13000 Hz

  • Noise:

    90 dB

  • Resonance frequency:

    700 Hz

  • Ø:

    100 mm

  • Installation dimension:

    94 mm

  • Length:

    102 mm

  • Width:

    102 mm

  • Weight:

    0.33 kg

Weight incl.:

0.36 kg

 
  • Type:

    Midrange speaker

  • Specification:

    Cone midrange speaker

  • Performance:

    80 W

  • Music power rating:

    100 W

  • Impedance:

    8 Ohm

  • Frequency range:

    400 - 13000 Hz

  • Noise:

    89 dB

  • Resonance frequency:

    500 Hz

  • Ø:

    136 mm

  • Installation dimension:

    120 mm

  • Weight:

    0.55 kg

Weight incl.:

0.55 kg