reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS WS 13E-8 :: VISATON low mid-range driver, 13 cm

Item-No.: VIS WS 13E-8
€15,25
Category of goods: 0

VIS WS 13E-8

  • Product Description
  • Technical information
  • General
    • Type
    • Midrange woofer
    • Design
    • Rubber surround
    • Noise
    • 86 dB
  • Electrical values
    • Performance
    • 40 W
    • Music power rating
    • 60 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 12000 Hz
    • Resonance frequency
    • 83 Hz
  • Measures
    • Ø
    • 162 mm
    • Installation dimension
    • 113 mm
  • Weights
    • Weight
    • 0.34 kg

13-cm (5") low mid-range driver with paper membrane and elastic rubber surround. The special basket design makes it especially suitable as replacement driver for many HiFi speakers



Manufacturer : VISATON
Factory number : 1053
Package weight : 2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Midrange woofer
    • Design
    • Rubber surround
    • Noise
    • 86 dB
  • Electrical values
    • Performance
    • 40 W
    • Music power rating
    • 60 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 12000 Hz
    • Resonance frequency
    • 83 Hz
  • Measures
    • Ø
    • 162 mm
    • Installation dimension
    • 113 mm
  • Weights
    • Weight
    • 0.34 kg
Datasheet/manual