reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS W 100S-4 :: VISATON low mid-range driver, 10 cm

Item-No.: VIS W 100S-4
€21,40
Category of goods: 0

VIS W 100S-4

  • Product Description
  • Technical information
  • General
    • Type
    • Midrange woofer
    • Design
    • Rubber surround
    • Noise
    • 86 dB
  • Electrical values
    • Performance
    • 30 W
    • Music power rating
    • 50 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • fc - 10000 Hz
    • Resonance frequency
    • 66 Hz
  • Measures
    • Ø
    • 122 mm
    • Installation dimension
    • 94 mm
  • Weights
    • Weight
    • 0.49 kg

10-cm low mid-range driver from Visaton
with coated paper membrane and
rubber surround. Ideally suited for three-way speakers and
satellite systems.



Manufacturer : VISATON
Factory number : 9020
Package weight : 0.513 kg
RoHS : conform
Technical information
  • General
    • Type
    • Midrange woofer
    • Design
    • Rubber surround
    • Noise
    • 86 dB
  • Electrical values
    • Performance
    • 30 W
    • Music power rating
    • 50 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • fc - 10000 Hz
    • Resonance frequency
    • 66 Hz
  • Measures
    • Ø
    • 122 mm
    • Installation dimension
    • 94 mm
  • Weights
    • Weight
    • 0.49 kg
Datasheet/manual