reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS TI 100-8 :: VISATON woofer

Item-No.: VIS TI 100-8
€116,50
Category of goods: 0


VIS TI 100-8

  • Product Description
  • Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 86 dB
  • Electrical values
    • Performance
    • 40 W
    • Music power rating
    • 60 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 20000 Hz
    • Resonance frequency
    • 62 Hz
  • Measures
    • Ø
    • 94 mm
    • Installation dimension
    • 122 mm
  • Weights
    • Weight
    • 1.05 kg

10-cm (4") high-end low mid-range driver with a completely innovative membrane cone made of pure titanium.
The cleverly designed interplay of membrane shape, surround shape and surround material, as well as the adhesive used, have been successful in preventing membrane resonance or moving into the high-frequency range. The shape of the basket with large aperture and rear-ventilated spider and the open voice coil with its phase plug produce minimum mechanical losses and thus a high mechanical quality. As a result of the construction using double magnets, the TI 100 is also magnetically shielded.

The result can be seen: The acoustic values are excellent and in the VOX 200, for instance, the TI 100 8 Ohm demonstrates its transparent, analytical sound, but never becomes too much.

The TI 100 is ideal as a low mid-range driver in small, high-end shelf-mounted speakers or as a mid-range speaker in high-end multi-way speakers.



Manufacturer : VISATON
Factory number : 1271
Package weight : 1.177 kg
RoHS : conform
Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 86 dB
  • Electrical values
    • Performance
    • 40 W
    • Music power rating
    • 60 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 20000 Hz
    • Resonance frequency
    • 62 Hz
  • Measures
    • Ø
    • 94 mm
    • Installation dimension
    • 122 mm
  • Weights
    • Weight
    • 1.05 kg
Datasheet/manual