reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS SC 13-8 :: VISATON low mid-range driver, 13 cm, shielded

Item-No.: VIS SC 13-8
€21,35
Category of goods: 0

VIS SC 13-8

  • Product Description
  • Technical information
  • General
    • Type
    • Midrange woofer
    • Design
    • Rubber surround
    • Noise
    • 90 dB
  • Electrical values
    • Performance
    • 40 W
    • Music power rating
    • 60 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 13000 Hz
    • Resonance frequency
    • 78 Hz
  • Measures
    • Ø
    • 131 mm
    • Length
    • 113 mm
    • Width
    • 113 mm
    • Depth
    • 61 mm
  • Weights
    • Weight
    • 0.62 kg

Shielded 13-cm HiFi low mid-range driver from VISATON

With cellulose membrane and rubber surround. Owing to the very balanced frequency response and high level of efficiency, together with the shielded tweeter, "VIS SC 10N-8" is particularly suited in magnetically shielded two-way combinations for surround centre speakers and multimedia systems.

Applications:
- Surround centre speakers
- Multimedia speakers
- Video monitors
- TV devices
- Computer terminals

Cabinet recommendation: 10 l/ 20 l (closed)



Manufacturer : VISATON
Factory number : 8013
Package weight : 0.618 kg
RoHS : conform
Technical information
  • General
    • Type
    • Midrange woofer
    • Design
    • Rubber surround
    • Noise
    • 90 dB
  • Electrical values
    • Performance
    • 40 W
    • Music power rating
    • 60 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 13000 Hz
    • Resonance frequency
    • 78 Hz
  • Measures
    • Ø
    • 131 mm
    • Length
    • 113 mm
    • Width
    • 113 mm
    • Depth
    • 61 mm
  • Weights
    • Weight
    • 0.62 kg
Datasheet/manual