reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS AL 200 :: VISATON woofer, 20 cm

Item-No.: VIS AL 200
€114,65
Category of goods: 0

VIS AL 200

  • Product Description
  • Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 88 dB
  • Electrical values
    • Performance
    • 120 W
    • Music power rating
    • 180 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 9000 Hz
    • Resonance frequency
    • 32 Hz
  • Measures
    • Installation dimension
    • 190 mm
  • Weights
    • Weight
    • 2.5 kg

VISATON 20-cm (8") high-end woofer, 8 ohm

With rigid aluminium membrane, sturdy die-cast aluminium basket and elastic rubber surround. Minimum mechanical and electrical losses due to vented pole plate, ventilated spider and capton voice-coil carrier. High pulse dynamics thanks to lightweight aluminium membrane.

Ideal in two-way and three-way combinations and as mid-range driver in four-way high-end systems.

Rated power: 120 W
Music power: 180 W
Rated impedance: 8 Ohm
Transmission range (-10 dB): fu - 9000 Hz (fu: lower cut-off frequency depending on housing)
Mean sound pressure level: 88 dB (1 W/1 m)
Maximum stroke: 20 mm
Resonance frequency: 32 Hz
Baffle opening: 19 cm
Net weight: 2.5 kg



Manufacturer : VISATON
Factory number : 1281
Package weight : 2.612 kg
RoHS : conform
Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 88 dB
  • Electrical values
    • Performance
    • 120 W
    • Music power rating
    • 180 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 9000 Hz
    • Resonance frequency
    • 32 Hz
  • Measures
    • Installation dimension
    • 190 mm
  • Weights
    • Weight
    • 2.5 kg
Datasheet/manual