reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS AL 130 :: VISATON mid-range speaker, 13 cm

Item-No.: VIS AL 130
€86,00
Category of goods: 0


VIS AL 130

  • Product Description
  • Technical information
  • General
    • Type
    • Midrange speaker
    • Noise
    • 87 dB
  • Specials
    • Specification
    • Aluminium diaphragm
  • Electrical values
    • Music power rating
    • 90 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 8000 Hz
    • Resonance frequency
    • 40 Hz
  • Measures
    • Ø
    • 152 mm
    • Installation dimension
    • 115 mm

Visaton

13-cm mid-range speaker with
rigid, anodised
aluminium membrane, aluminium
die-cast basket and
rubber surround. Minimum
mechanical and electrical
losses with
pole core ventilation,
ventilated spider
and cap tone
voice-coil carrier.



Manufacturer : VISATON
Factory number : 1301
Package weight : 1.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Midrange speaker
    • Noise
    • 87 dB
  • Specials
    • Specification
    • Aluminium diaphragm
  • Electrical values
    • Music power rating
    • 90 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 8000 Hz
    • Resonance frequency
    • 40 Hz
  • Measures
    • Ø
    • 152 mm
    • Installation dimension
    • 115 mm
Datasheet/manual