reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEN UDR-7FD2 :: Wireless receiver unit, 2 channel, true diversity


SEN UDR-7FD2

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless microphone system
    • Design
    • Receiver unit
    • Assembly
    • 2 channels
    • Technology
    • 863 - 865 MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

UHF-PLL True-Diversity receiver

The wireless microphone system enables wireless transfer of speech and music in the UHF range. It consists of various microphone transmitter systems and wireless receiver units also available as diversity receivers in the multichannel version. Diversity receivers prevent reception interference caused by range problems, moving transmitters, reflections and interference from nearby systems.

16 wireless channels are available for transmission. PLL signal conditioning generates high frequency stability. Audio signal output is either unbalanced via 6.3 mm jack sockets or balanced via XLR sockets (except 1-channel model).

• The system's wireless microphone can be combined with all the wireless receivers in the system.

Professional stage equipment by ECEN/Senrun. Combine handheld microphones, headset microphones and bodypack microphones as required for your application.

Invest in the future today by choosing the correct frequency range that is also suitable for use in the EU after 2015.

• Carrier frequency: 863 - 865 MHz
• Pre-programmed user channels: 16
• Receive mode: true diversity
• Microprocessor-controlled PLL synthesiser
• Spurious >85 dB
• S/N ratio >100 dB
• Sensitivity -95 dBm
• Stability ±0.005%
• T.H.D. <0.5%
• Frequency range: 100 Hz ~ 15 kHz
• Deviation ±40 kHz
• Power supply, DC 12 V
• Weight: 3 kg
• Dimensions (W x D x H): 420 x 200 x 44 mm



Manufacturer : SENRUN
Factory number : UDR-7FD2
Package weight : 3.295 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless microphone system
    • Design
    • Receiver unit
    • Assembly
    • 2 channels
    • Technology
    • 863 - 865 MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin