reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 18 :: Dynamic microphone capsule

Item-No.: SA 18
€5,20
Category of goods: 0


SA 18

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone capsule
    • Design
    • Dynamic
  • Electrical values
    • Impedance
    • 200 Ohm
    • Frequency range
    • 100 … 10000 Hz
    • Sensitivity
    • 1,0 mV / Pa / 1 kHz
  • Measures
    • Ø
    • 23 mm
    • Height
    • 11.5 mm

Dynamic microphone capsule, omnidirectional with a protected membrane.

Dimensions:Ø 23 mm x 11.5 mm
Frequency range:100 - 10000 Hz
Sensitivity: 1 mV/Pa/1 kHz
Output impedance:200 ohms



Manufacturer : MONACOR
Factory number : 23.1210
Package weight : 0.0146 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone capsule
    • Design
    • Dynamic
  • Electrical values
    • Impedance
    • 200 Ohm
    • Frequency range
    • 100 … 10000 Hz
    • Sensitivity
    • 1,0 mV / Pa / 1 kHz
  • Measures
    • Ø
    • 23 mm
    • Height
    • 11.5 mm
Datasheet/manual