reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPR 6 :: Stereo microphone amplifier

Item-No.: MPR 6
€57,90
Category of goods: 0


MPR 6

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone amplifier
    • Design
    • For up to 2 microphones
    • Accessory
    • Power supply
  • Electrical values
    • Operating voltage
    • 3.5 mm jack, 12 V DC/100 mA V
    • Impedance
    • 10 kOhm
    • Frequency range
    • 5 - 40000 Hz
    • Distortion factor
    • 0.05%
    • Sensitivity
    • 2.0 mV/1 V output
  • Implementation
    • power supply
    • 3.5 mm jack, 12 V DC/100 mA
  • Interfaces
    • Connection
    • 2x 6.3 mm jack, 2x RCA

For the connection of up to 2 microphones (1x stereo or 2x mono) to a line input of a HiFi system, an amplifier or a mixer.

• Frequency range: 5Hz-40kHz
• Input sensitivity: 2 mV/1 V output
• Input impedance: 10 kOhm
• Amplification: 53dB
• THD (Total Harmonic Distortion): 0.05%
• Power supply: 3.5 mm jack connection, 12 V DC, 100 mA
• Connections: 2x 6.3 mm jack connection, 2x RCA input
• Accessories: Plug-in power supply



Manufacturer : MONACOR
Factory number : 21.0680
Package weight : 0.437 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone amplifier
    • Design
    • For up to 2 microphones
    • Accessory
    • Power supply
  • Electrical values
    • Operating voltage
    • 3.5 mm jack, 12 V DC/100 mA V
    • Impedance
    • 10 kOhm
    • Frequency range
    • 5 - 40000 Hz
    • Distortion factor
    • 0.05%
    • Sensitivity
    • 2.0 mV/1 V output
  • Implementation
    • power supply
    • 3.5 mm jack, 12 V DC/100 mA
  • Interfaces
    • Connection
    • 2x 6.3 mm jack, 2x RCA
Datasheet/manual